Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,457 In Stock | 1 : ¥3.94000 Cut Tape (CT) 4,000 : ¥0.64535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 1k | ±5% | 8 | - | - | 16 | 63mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM, DRAM, MDDR | Surface Mount | 2506, Concave, Long Side Terminals | - | 0.252" L x 0.063" W (6.40mm x 1.60mm) | 0.028" (0.70mm) | |||
15,720 In Stock | 1 : ¥4.02000 Cut Tape (CT) 4,000 : ¥0.65213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | 22k | ±5% | 8 | - | - | 16 | 63mW | ±200ppm/°C | -55°C ~ 125°C | - | - | DDR SDRAM, DRAM, MDDR | Surface Mount | 2506, Concave, Long Side Terminals | - | 0.252" L x 0.063" W (6.40mm x 1.60mm) | 0.028" (0.70mm) |