Resistor Networks, Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,235 In Stock | 1 : ¥21.10000 Bulk | Bulk | Active | Bussed | 10k | ±2% | 9 | - | - | 10 | 100mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 1.000" L x 0.098" W (25.40mm x 2.50mm) | 0.195" (4.95mm) | |||
2,303 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Bussed | 2k | ±2% | 9 | - | - | 10 | 200mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 0.998" L x 0.098" W (25.35mm x 2.49mm) | 0.200" (5.08mm) | |||
1,994 In Stock | 1 : ¥14.04000 Bulk | Bulk | Active | Bussed | 4.7k | ±2% | 5 | - | - | 6 | 100mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 6-SIP | 6-SIP | 0.600" L x 0.098" W (15.24mm x 2.50mm) | 0.195" (4.95mm) | |||
1,642 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | Isolated | 1k | ±2% | 5 | - | - | 10 | 100mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 1.000" L x 0.098" W (25.40mm x 2.50mm) | 0.195" (4.95mm) | |||
2,732 In Stock | 1 : ¥21.51000 Bulk | Bulk | Active | Bussed | 1k | ±2% | 9 | - | - | 10 | 100mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 1.000" L x 0.098" W (25.40mm x 2.50mm) | 0.195" (4.95mm) | |||
292 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Bussed | 2k | ±2% | 9 | - | - | 10 | 100mW | ±100ppm/°C | -55°C ~ 125°C | - | - | - | Through Hole | 10-SIP | 10-SIP | 1.000" L x 0.098" W (25.40mm x 2.50mm) | 0.195" (4.95mm) |