770101202P | |
---|---|
DigiKey Part Number | 770-101-R2KP-ND |
Manufacturer | |
Manufacturer Product Number | 770101202P |
Description | RES ARRAY 9 RES 2K OHM 10SIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm ±2% 100mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 2k | |
Tolerance | ±2% | |
Number of Resistors | 9 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP | |
Supplier Device Package | 10-SIP | |
Size / Dimension | 1.000" L x 0.098" W (25.40mm x 2.50mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥6.05900 | ¥60.59 |
25 | ¥4.94240 | ¥123.56 |
50 | ¥4.26080 | ¥213.04 |
100 | ¥3.69190 | ¥369.19 |
250 | ¥3.08132 | ¥770.33 |
500 | ¥2.70660 | ¥1,353.30 |
1,000 | ¥2.39291 | ¥2,392.91 |
5,000 | ¥2.06220 | ¥10,311.00 |