4816P-1-472LF

DigiKey Part Number
4816P-1-472LFTR-ND - Tape & Reel (TR)
4816P-1-472LFCT-ND - Cut Tape (CT)
4816P-1-472LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4816P-1-472LF
Description
RES ARRAY 8 RES 4.7K OHM 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-1-472LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
4.7k
Tolerance
±2%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.71000¥13.71
10¥11.50200¥115.02
25¥11.14560¥278.64
50¥10.16860¥508.43
100¥8.33130¥833.13
250¥7.43152¥1,857.88
500¥6.25800¥3,129.00
1,000¥5.20198¥5,201.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.08466¥10,169.32
6,000¥4.98690¥29,921.40
10,000¥4.86956¥48,695.60
Manufacturers Standard Package