Reflective - Analog Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensing Distance | Sensing Method | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - DC Forward (If) (Max) | Output Type | Response Time | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,485 In Stock | 1 : ¥10.37000 Bulk | - | Bulk | Active | 0.157" (4mm) | Reflective | 32 V | 50 mA | 50 mA | Phototransistor | - | Through Hole | PCB Mount | ||
13,657 In Stock | 1 : ¥18.11000 Bulk | - | Bulk | Active | 0.236" (6mm) | Reflective | 30 V | 30 mA | 30 mA | Phototransistor | 10µs | Through Hole | Radial - 4 Leads | ||
3,070 In Stock | 1 : ¥81.78000 Bulk | - | Bulk | Active | 0.250" (6.35mm) | Reflective | 30 V | 25 mA | 50 mA | Phototransistor | - | Through Hole | TO-72 | ||
701 In Stock | 1 : ¥90.11000 Bulk | - | Bulk | Active | 0.250" (6.35mm) | Reflective | 30 V | 25 mA | 50 mA | Phototransistor | - | Through Hole | TO-72 | ||
700 In Stock | 1 : ¥28.31000 Bulk | - | Bulk | Active | 1.5mm | Reflective | - | - | 30 mA | Photodiode | 1µs | Through Hole | Radial - 4 Leads | ||
5 In Stock | 1 : ¥43.61000 Bulk | - | Bulk | Active | 1.5mm | Reflective | - | - | 60 mA | Photodiode | 20µs | Through Hole | Radial - 4 Leads |