Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 500VAC, 500VDC - Max | 11.2 mA | Non Latching | - | PC Pin | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 500VAC, 500VDC - Max | 24 mA | Non Latching | - | PC Pin | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPST-NO (2 Form A) | 2 A | 500VAC, 500VDC - Max | 62.5 mA | Non Latching | - | PC Pin | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 2 A | 500VAC, 500VDC - Max | 35.7 mA | Non Latching | Diode | PC Pin | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 500VAC, 500VDC - Max | 11.2 mA | Non Latching | Diode | PC Pin | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 500VAC, 500VDC - Max | 24 mA | Non Latching | - | PC Pin | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 500VAC, 500VDC - Max | 11.2 mA | Non Latching | Diode | PC Pin | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 2 A | 500VAC, 500VDC - Max | 35.7 mA | Non Latching | - | PC Pin | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | DPST-NO (2 Form A) | 2 A | 500VAC, 500VDC - Max | 27.9 mA | Non Latching | - | PC Pin | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | DPST-NO (2 Form A) | 2 A | 500VAC, 500VDC - Max | 13.7 mA | Non Latching | - | PC Pin | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 500VAC, 500VDC - Max | 24 mA | Non Latching | - | PC Pin | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 2 A | 500VAC, 500VDC - Max | 24 mA | Non Latching | Diode | PC Pin | - | - | - | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | SPST-NO (1 Form A) | 2 A | 500VAC, 500VDC - Max | 11.2 mA | Non Latching | - | PC Pin | - | - | - | - | - |