MSS62A05 | |
---|---|
DigiKey Part Number | 306-MSS62A05-ND |
Manufacturer | |
Manufacturer Product Number | MSS62A05 |
Description | RELAY 2 FORM A DIP 16-PIN MFG RE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 500VAC, 500VDC - Max | |
Coil Current | 62.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Coil Resistance | 80 Ohms |