Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,344 In Stock | 1 : ¥111.28000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 500 mA | 200VAC, 200VDC - Max | 21.7 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
9,028 In Stock | 1 : ¥134.08000 Tray | Tray | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 28.6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.15 ms | -20°C ~ 85°C | - | |||
3,125 In Stock | 1 : ¥137.11000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
938 In Stock | 1 : ¥148.29000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 28.6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.15 ms | -20°C ~ 85°C | - | |||
1,253 In Stock | 1 : ¥170.63000 Tray | Tray | Active | Through Hole | 12VDC | 3PST-NO (3 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.5 ms | 0.15 ms | -20°C ~ 85°C | - | |||
670 In Stock | 1 : ¥170.63000 Tray | Tray | Active | Through Hole | 5VDC | 3PST-NO (3 Form A) | 500 mA | 200VAC, 200VDC - Max | 28.6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.15 ms | -20°C ~ 85°C | - | |||
8,514 In Stock | 1 : ¥199.06000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 500 mA | 200VAC, 200VDC - Max | 21.7 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
4,298 In Stock | 1 : ¥227.48000 Tray | Tray | Active | Through Hole | 5VDC | DPDT (2 Form C) | 250 mA | 100VAC, 100VDC - Max | 28.6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 1.5 ms | 2 ms | -20°C ~ 85°C | - | |||
563 In Stock | 1 : ¥236.51000 Tray | Tray | Active | Through Hole | 12VDC | DPDT (2 Form C) | 250 mA | 100VAC, 100VDC - Max | 12 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 1.5 ms | 2 ms | -20°C ~ 85°C | - | |||
1,517 In Stock | 1 : ¥134.08000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.5 ms | 0.15 ms | -20°C ~ 85°C | - | |||
1,997 In Stock | 1 : ¥139.97000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.5 ms | 0.5 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 400 : ¥102.14863 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 12 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 0.5 ms | 0.15 ms | -20°C ~ 85°C | - |