2332-05-000 | |
---|---|
DigiKey Part Number | 306-1106-ND |
Manufacturer | |
Manufacturer Product Number | 2332-05-000 |
Description | RELAY REED DPST 500MA 5V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2332-05-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 28.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.15 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 175 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.08000 | ¥134.08 |
10 | ¥119.16600 | ¥1,191.66 |
25 | ¥113.20920 | ¥2,830.23 |
50 | ¥107.24920 | ¥5,362.46 |
100 | ¥101.29100 | ¥10,129.10 |
250 | ¥92.35372 | ¥23,088.43 |
500 | ¥86.39526 | ¥43,197.63 |
1,000 | ¥81.92654 | ¥81,926.54 |