Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tray | Obsolete | Surface Mount | 5VDC | 6PST-NO (6 Form A) | 300 mA | 180VAC, 180VDC - Max | 27 mA | Non Latching | - | BGA | - | 3.75 VDC | 0.5 VDC | 0.6 ms | 0.05 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Surface Mount | 5VDC | SPST-NO (1 Form A) x 4 | 300 mA | 180VAC, 180VDC - Max | 27 mA | Non Latching | - | BGA | - | 3.75 VDC | 0.5 VDC | 0.6 ms | 0.05 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Surface Mount | 5VDC | SPST-NO (1 Form A) x 4 | 300 mA | 180VAC, 180VDC - Max | 27 mA | Non Latching | - | BGA | - | 3.75 VDC | 0.5 VDC | 0.6 ms | 0.05 ms | -20°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 5VDC | 8PST-NO (8 Form A) | 500 mA | 170VAC, 170VDC - Max | 10 mA | Non Latching | - | PC Pin | - | - | - | 0.6 ms | 0.1 ms | -20°C ~ 85°C | - |