DBR72410

DigiKey Part Number
725-1050-ND
Manufacturer
Manufacturer Product Number
DBR72410
Description
RELAY REED SPST-NC 3A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
DBR72410 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Cynergy3
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NC (1 Form B)
Contact Rating (Current)
3 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
25.9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
20 VDC
Must Release Voltage
4 VDC
Operate Time
2 ms
Release Time
3 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
Rhodium (Rh)
Coil Resistance
925 Ohms
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥531.21000¥531.21
10¥506.03500¥5,060.35
50¥482.97940¥24,148.97
100¥468.78170¥46,878.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.