HE3621A0510 | |
---|---|
DigiKey Part Number | HE207-ND |
Manufacturer | |
Manufacturer Product Number | HE3621A0510 |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | HE3621A0510 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.97000 | ¥17.97 |
10 | ¥16.85800 | ¥168.58 |
25 | ¥14.98440 | ¥374.61 |
50 | ¥14.23340 | ¥711.67 |
100 | ¥13.48440 | ¥1,348.44 |
250 | ¥11.98596 | ¥2,996.49 |
500 | ¥11.23692 | ¥5,618.46 |
1,000 | ¥10.48779 | ¥10,487.79 |
5,000 | ¥10.29026 | ¥51,451.30 |