2211-12-301

DigiKey Part Number
306-1007-ND
Manufacturer
Manufacturer Product Number
2211-12-301
Description
RELAY REED SPDT 250MA 12V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
2211-12-301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
100VAC, 100VDC - Max
Coil Current
8 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
1 ms
Release Time
2 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
1.5 kOhms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥216.67000¥216.67
10¥205.83200¥2,058.32
29¥194.99759¥5,654.93
58¥184.16517¥10,681.58
116¥173.33207¥20,106.52
261¥162.49893¥42,412.22
522¥151.66573¥79,169.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.