Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,463 In Stock | 1 : ¥132.02000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 13.5 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.1 ms | -20°C ~ 85°C | - | |||
1,792 In Stock | 1 : ¥189.94000 Bulk | Bulk | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 1 A | 1000VAC, 1000VDC - Max | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | 3.5 VDC | 0.75 VDC | 1 ms | 0.1 ms | -20°C ~ 70°C | - |