Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,640 In Stock | 1 : ¥14.93000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.5 ms | 0.2 ms | -20°C ~ 85°C | - | |||
28,786 In Stock | 1 : ¥103.42000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 1000VAC, 1000VDC - Max | 28.6 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.75 VDC | 0.5 VDC | 0.75 ms | 0.5 ms | -20°C ~ 85°C | - | |||
5,447 In Stock | 1 : ¥105.65000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 16 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 9 VDC | 1 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
2,371 In Stock | 1 : ¥165.00000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 150VAC, 150VDC - Max | 21.7 mA | Non Latching | - | PC Pin | - | 2.5 VDC | 0.4 VDC | 1 ms | 2 ms | -40°C ~ 125°C | - | |||
1,843 In Stock | 1 : ¥176.89000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 100VAC, 100VDC - Max | 21.7 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 1 ms | 2 ms | -20°C ~ 85°C | - | |||
4,298 In Stock | 1 : ¥227.48000 Tray | Tray | Active | Through Hole | 5VDC | DPDT (2 Form C) | 250 mA | 100VAC, 100VDC - Max | 28.6 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 3.8 VDC | 0.4 VDC | 1.5 ms | 2 ms | -20°C ~ 85°C | - | |||
10,349 In Stock | 1 : ¥70.79000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 10 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.4 VDC | 0.35 ms | 0.1 ms | -20°C ~ 85°C | - | |||
12,063 In Stock | 1 : ¥155.35000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 250 mA | 100VAC, 100VDC - Max | 12.5 mA | Non Latching | Diode, EMI Shielded | PC Pin | - | 3.75 VDC | 0.5 VDC | 0.2 ms | 0.1 ms | -20°C ~ 85°C | - |