9011-05-10 | |
---|---|
DigiKey Part Number | 306-1130-ND |
Manufacturer | |
Manufacturer Product Number | 9011-05-10 |
Description | RELAY REED SPST 250MA 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 9011-05-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.79000 | ¥70.79 |
10 | ¥66.39400 | ¥663.94 |
39 | ¥59.02051 | ¥2,301.80 |
78 | ¥56.06859 | ¥4,373.35 |
117 | ¥53.11812 | ¥6,214.82 |
273 | ¥51.95399 | ¥14,183.44 |