Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
229 In Stock | 1 : ¥26.52000 Bulk | Bulk | Active | Piston | 8 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 3.00µin (0.076µm) | |||
223 In Stock | 1 : ¥21.26000 Bag | Bag | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Surface Mount | Brass | Gold | - | |||
121 In Stock | 1 : ¥39.49000 Bag | Bag | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Brass | Gold | - | |||
400 In Stock | 1 : ¥57.06000 Bag | Bag | Active | Piston | 4 | 0.100" (2.54mm) | 1 | - | Through Hole | Brass | Gold | - | |||
44 In Stock | 1 : ¥103.69000 Bulk | Bulk | Active | Piston | 10 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 3.00µin (0.076µm) | |||
3 In Stock | 1 : ¥17.16000 Bulk | Bulk | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Through Hole | Copper Alloy | Gold | 3.00µin (0.076µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥18.42494 Bag | Bag | Active | Piston | 2 | 0.100" (2.54mm) | 1 | - | Surface Mount | Brass | Gold | - |