PH1-3F-08-FVP-24415-C1 | |
---|---|
DigiKey Part Number | 2057-PH1-3F-08-FVP-24415-C1-ND |
Manufacturer | |
Manufacturer Product Number | PH1-3F-08-FVP-24415-C1 |
Description | CONN PAD FOR SPRING PINS 1X8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.52000 | ¥26.52 |
10 | ¥20.30300 | ¥203.03 |
25 | ¥18.29800 | ¥457.45 |
50 | ¥16.94180 | ¥847.09 |
100 | ¥15.70950 | ¥1,570.95 |
250 | ¥15.39340 | ¥3,848.35 |