PH1-3B-02-MVP-5375 | |
---|---|
DigiKey Part Number | 2057-PH1-3B-02-MVP-5375-ND |
Manufacturer | |
Manufacturer Product Number | PH1-3B-02-MVP-5375 |
Description | CONN SPRING PISTON 2POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.24000 | ¥45.24 |
10 | ¥34.61300 | ¥346.13 |
25 | ¥31.21040 | ¥780.26 |
50 | ¥28.90680 | ¥1,445.34 |
100 | ¥26.81400 | ¥2,681.40 |