Spring Loaded

Results: 2
Manufacturer
IRISO USA Inc.KYOCERA AVX
Series
4039Stript™ 9155
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Battery ContactCompression Contact, Non-Gendered
Material
-Beryllium Copper
Contact Finish Thickness
1.97µin (0.050µm)3.94µin (0.10µm)
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
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
IPS-4039T-01Y901
IPS-4039T-01Y901
COMPRESSION SPRING B-B SMT 1.1-1
IRISO USA Inc.
4,404
In Stock
1 : ¥6.81000
Cut Tape (CT)
5,000 : ¥3.30847
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Non-Gendered
1
-
1
-
Surface Mount
-
Gold
1.97µin (0.050µm)
709155001610004
709155001610004
CONN SPRING BATTERY 1POS SMD
KYOCERA AVX
0
In Stock
Check Lead Time
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥1.15003
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
1
-
1
-
Surface Mount
Beryllium Copper
Gold
3.94µin (0.10µm)
Showing
of 2

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.