Spring Loaded
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Pitch | Number of Rows | Row Spacing | Mounting Type | Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
701 In Stock | 1 : ¥35.30000 Tube | Tube | Active | Piston | 6 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
280 In Stock | 1 : ¥59.35000 Tube | Tube | Active | Piston | 8 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
907 In Stock | 1 : ¥93.01000 Tube | Tube | Active | Piston | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Copper Alloy | Gold | 20.0µin (0.51µm) | |||
139 In Stock | 1 : ¥49.83000 Tube | Tube | Active | Piston | 8 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
79 In Stock | 1 : ¥92.93000 Bulk | Bulk | Active | Piston | 8 | 0.157" (4.00mm) | 2 | 0.157" (4.00mm) | Through Hole | Brass Alloy | Gold | 20.0µin (0.51µm) |