818-22-008-10-001101 | |
---|---|
DigiKey Part Number | ED10695-ND |
Manufacturer | |
Manufacturer Product Number | 818-22-008-10-001101 |
Description | CONN SPRING PISTON 8POS PCB |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 8 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 8 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.35000 | ¥59.35 |
10 | ¥53.69000 | ¥536.90 |
25 | ¥50.72160 | ¥1,268.04 |
50 | ¥49.48360 | ¥2,474.18 |
100 | ¥47.01010 | ¥4,701.01 |
250 | ¥42.06160 | ¥10,515.40 |
500 | ¥39.58740 | ¥19,793.70 |
1,000 | ¥34.63904 | ¥34,639.04 |