Rectangular Connector Housings

Results: 7
Number of Positions
2345678
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
2127242021
2127242021
CONN RCPT HSG 2POS 2.00MM
Molex
19,504
In Stock
1 : ¥2.79000
Bag
Bag
Active
Receptacle
Female Socket
2
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant, Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
2127242061
2127242061
CONN RCPT HSG 6POS 2.00MM
Molex
2,484
In Stock
1 : ¥5.14000
Bag
Bag
Active
Receptacle
Female Socket
6
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant, Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
2127242031
2127242031
CONN RCPT HSG 3POS 2.00MM
Molex
672
In Stock
1 : ¥3.66000
Bag
Bag
Active
Receptacle
Female Socket
3
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant, Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
2127242041
2127242041
CONN RCPT HSG 4POS 2.00MM
Molex
997
In Stock
1 : ¥4.53000
Bag
Bag
Active
Receptacle
Female Socket
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant, Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
2127242081
2127242081
CONN RCPT HSG 8POS 2.00MM
Molex
808
In Stock
1 : ¥3.49000
Bag
Bag
Active
Receptacle
Female Socket
8
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant, Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
2127242051
2127242051
CONN RCPT HSG 5POS 2.00MM
Molex
178
In Stock
1 : ¥2.96000
Bag
Bag
Active
Receptacle
Female Socket
5
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant, Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
2127242071
2127242071
CONN RCPT HSG 7POS 2.00MM
Molex
499
In Stock
1 : ¥4.71000
Bag
Bag
Active
Receptacle
Female Socket
7
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Glow Wire Compliant, Terminal Position Lock (TPA)
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 7

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.