Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127 In Stock | 1 : ¥18.31000 Bulk | - | Bulk | Active | Plug | Tab | 12 | 0.197" (5.00mm) | 3 | 0.217" (5.51mm) | Free Hanging (In-Line) | Crimp | - | Green | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 120°C | ||
8,068 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | Plug | Tab | 21 | 0.197" (5.00mm) | 3 | 0.217" (5.51mm) | Free Hanging (In-Line) | Crimp | - | Brown | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 120°C | |||
605 In Stock | 1 : ¥15.27000 Bulk | Bulk | Active | Plug | Male Pin | 15 | 0.197" (5.00mm) | 3 | 0.217" (5.51mm) | Free Hanging (In-Line) | Crimp | - | Purple | - | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 120°C | |||
3,426 In Stock | 1 : ¥18.55000 Bulk | Bulk | Active | Plug | Tab | 18 | 0.197" (5.00mm) | 3 | 0.217" (5.51mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -40°C ~ 120°C |