Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,957 In Stock | 1 : ¥16.13000 Bulk | Bulk | Active | Receptacle | Male or Female | 12 | 0.264" (6.71mm) | 3 | 0.264" (6.71mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,020 In Stock | 1 : ¥10.55000 Bag | Bag | Active | Receptacle | Male or Female | 12 | 0.264" (6.70mm) | 3 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -40°C ~ 105°C |