Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
696,257 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
59,149 In Stock 280,000 Factory | 1 : ¥3.28000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
39,724 In Stock | 1 : ¥6.02000 Bulk | Bulk | Active | Receptacle | Female Socket | 30 | 0.039" (1.00mm) | 2 | 0.105" (2.66mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polyamide (PA), Nylon | -40°C ~ 105°C |