Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,501 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.248" (6.30mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
2,084 In Stock | 1 : ¥4.88000 Bulk | Bulk | Active | Receptacle | Male or Female | 5 | 0.198" (5.03mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
2,578 In Stock | 1 : ¥6.63000 Bulk | Bulk | Active | Plug | Male or Female | 4 | 0.198" (5.03mm) | 2 | 0.198" (5.03mm) | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
854 In Stock | 1 : ¥4.45000 Bulk | Bulk | Active | Receptacle | Male or Female | 4 | 0.198" (5.03mm) | 2 | 0.198" (5.03mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C |