Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,812 In Stock | 1 : ¥22.25000 Bag | Bag | Active | Receptacle | Female Socket | 10 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Potting Wall | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
40,781 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Receptacle | Female Socket | 7 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
987 In Stock | 1 : ¥20.03000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Potting Wall | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
175 In Stock | 1 : ¥31.20000 Bag | Bag | Active | Header | Male Pin | 6 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Latch Lock | - | Potting Wall | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
98 In Stock | 1 : ¥34.65000 Bag | Bag | Active | Header | Male Pin | 10 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Latch Lock | - | Potting Wall | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
25 In Stock | 1 : ¥25.61000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Potting Wall | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C |