Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,914 In Stock | 1 : ¥60.92000 Bulk | Bulk | Active | Plug | Female Socket | 14 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polybutylene Terephthalate (PBT) | -40°C ~ 125°C | |||
1,316 In Stock | 1 : ¥22.99000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.138" (3.50mm) | 2 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyester | -40°C ~ 125°C | |||
3,294 In Stock | 1 : ¥26.19000 Tray | Tray | Active | Plug | Male Blade | 4 | 0.230" (5.84mm) | 2 | - | Panel Mount | Crimp | Locking Ramp | Black | Gasket | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | -40°C ~ 120°C | |||
1,207 In Stock | 1 : ¥26.76000 Bulk | Bulk | Active | Plug | Male Blade | 4 | 0.230" (5.84mm) | 2 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | - | IP67 | - | -40°C ~ 120°C | |||
289 In Stock | 1 : ¥31.12000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.230" (5.84mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | - | Connector Position Assurance (CPA), IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C | |||
5,177 In Stock | 1 : ¥34.89000 Bulk | Bulk | Active | Plug | Male Blade | 2 | 0.230" (5.84mm) | 1 | - | Panel Mount | Crimp | Locking Ramp | Black | Gasket, IP67 | Polybutylene Terephthalate (PBT); Polyester, Glass Filled | -40°C ~ 120°C | |||
0 In Stock Check Lead Time | 1 : ¥64.12000 Tray | Tray | Active | Receptacle | Female Socket | 8 | 0.230" (5.84mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Connector Position Assurance (CPA), IP67 | Polybutylene Terephthalate (PBT), Polyester | -40°C ~ 120°C |