Rectangular Connector Housings

Results: 2
Series
Mini-Fit Sr 42816Mini-Fit Sr 42818
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Fastening Type
Latch LockLocking Ramp
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
428180212
0428180212
CONN PLUG HSG 2POS 10.00MM
Molex
22,590
In Stock
1 : ¥10.43000
Bulk
Bulk
Active
Plug
Male Pin
2
0.394" (10.00mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
-
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 105°C
42816-0212
0428160212
CONN RCPT HSG 2POS 10.00MM
Molex
14,288
In Stock
1 : ¥13.46000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.394" (10.00mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polybutylene Terephthalate (PBT), Polyester
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.