Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,817 In Stock | 1 : ¥0.82000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Beige | - | Polyamide (PA), Nylon | -25°C ~ 85°C | |||
32,159 In Stock | 1 : ¥0.87000 Bag | Bag | Active | Receptacle | Female Socket | 2 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
7,391 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
1,499 In Stock | 1 : ¥0.87000 Bag | Bag | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | White | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
22,766 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Beige | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |