Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,037 In Stock | 1 : ¥13.86000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | - | Connector Position Assurance (CPA) | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 150°C | |||
2,415 In Stock | 1 : ¥10.02000 Box | Box | Active | Receptacle | Female Socket | 3 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 130°C | |||
507 In Stock | 1 : ¥11.42000 Bulk | Bulk | Active | Plug | Tab | 3 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
547 In Stock | 1 : ¥17.61000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 130°C | |||
565 In Stock | 1 : ¥27.03000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 130°C |