Rectangular Connector Housings

Results: 6
Manufacturer
Amphenol ICC (FCI)JST Sales America Inc.
Series
Minitek® 0.80mmPH
Packaging
BagBulk
Number of Positions
245610
Pitch
0.031" (0.80mm)0.079" (2.00mm)
Fastening Type
Detent LockPush-Pull
Color
CreamNatural
Features
-Glow Wire Compliant
Insulation Material
Liquid Crystal Polymer (LCP), Halogen FreePolyamide (PA66), Nylon 6/6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
PHR-4
PHR-4
CONN RCPT HSG 4POS 2.00MM
JST Sales America Inc.
14,334
In Stock
1 : ¥0.96000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Detent Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
10145492-02LF
10145492-02LF
CONN RCPT HSG 2POS 0.80MM
Amphenol ICC (FCI)
24,871
In Stock
1 : ¥1.57000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.031" (0.80mm)
1
-
Free Hanging (In-Line)
Crimp
Push-Pull
Cream
Glow Wire Compliant
Liquid Crystal Polymer (LCP), Halogen Free
-25°C ~ 85°C
10145492-06LF
10145492-06LF
CONN RCPT HSG 6POS 0.80MM
Amphenol ICC (FCI)
20,525
In Stock
1 : ¥2.35000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.031" (0.80mm)
1
-
Free Hanging (In-Line)
Crimp
Push-Pull
Cream
Glow Wire Compliant
Liquid Crystal Polymer (LCP), Halogen Free
-25°C ~ 85°C
10145492-04LF
10145492-04LF
CONN RCPT HSG 4POS 0.80MM
Amphenol ICC (FCI)
1,847
In Stock
1 : ¥2.44000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.031" (0.80mm)
1
-
Free Hanging (In-Line)
Crimp
Push-Pull
Cream
Glow Wire Compliant
Liquid Crystal Polymer (LCP), Halogen Free
-25°C ~ 85°C
10145492-10LF
10145492-10LF
CONN RCPT HSG 10POS 0.80MM
Amphenol ICC (FCI)
3,923
In Stock
1 : ¥3.05000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.031" (0.80mm)
1
-
Free Hanging (In-Line)
Crimp
Push-Pull
Cream
Glow Wire Compliant
Liquid Crystal Polymer (LCP), Halogen Free
-25°C ~ 85°C
CONN RCPT HSG 5POS 0.80MM
10145492-05LF
CONN RCPT HSG 5POS 0.80MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
30,000 : ¥1.01315
Bag
Bag
Active
Receptacle
Female Socket
5
0.031" (0.80mm)
1
-
Free Hanging (In-Line)
Crimp
Push-Pull
Cream
Glow Wire Compliant
Liquid Crystal Polymer (LCP), Halogen Free
-25°C ~ 85°C
Showing
of 6

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.