Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,221 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Plug | Non-Gendered | 2 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyethylene Terephthalate (PET) | -40°C ~ 105°C | |||
5,795 In Stock | 1 : ¥7.15000 Tray | Tray | Active | Receptacle | Female Socket | 16 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C | |||
1,456 In Stock | 1 : ¥7.15000 Tray | Tray | Active | Receptacle | Female Socket | 12 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C | |||
944 In Stock | 1 : ¥8.62000 Tray | Tray | Active | Receptacle | Female Socket | 32 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C | |||
2,159 In Stock | 1 : ¥13.30000 Bulk | Bulk | Active | Plug | Female Socket | 16 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | Retainer | Polybutylene Terephthalate (PBT) | -30°C ~ 105°C | |||
440 In Stock | 1 : ¥83.88000 Bulk | Bulk | Active | Plug | Male Pin | 12 | 0.087" (2.20mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | - | Gray | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 85°C |