M20-1070500 | |
---|---|
DigiKey Part Number | 952-2033-ND |
Manufacturer | |
Manufacturer Product Number | M20-1070500 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | M20-1070500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.33300 | ¥33.33 |
25 | ¥3.04400 | ¥76.10 |
50 | ¥2.86520 | ¥143.26 |
100 | ¥2.74620 | ¥274.62 |
250 | ¥2.50760 | ¥626.90 |
500 | ¥2.38806 | ¥1,194.03 |
1,000 | ¥1.97019 | ¥1,970.19 |
3,000 | ¥1.79105 | ¥5,373.15 |