Rectangular Connector Housings

Results: 2
Manufacturer
JST Sales America Inc.Samtec Inc.
Series
Mini Mate® IPD1ZE
Number of Positions
510
Pitch
0.059" (1.50mm)0.100" (2.54mm)
Number of Rows
12
Row Spacing
0.100" (2.54mm)-
Fastening Type
Latch HolderLatch Lock
Color
NaturalWhite
Features
-Polarizing Key
Insulation Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT)
Operating Temperature
-25°C ~ 85°C-
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
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
ZER-05V-S
ZER-05V-S
CONN RCPT HSG 5POS 1.50MM
JST Sales America Inc.
16,383
In Stock
1 : ¥1.74000
Bulk
Bulk
Active
Receptacle
Female Socket
5
0.059" (1.50mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Holder
Natural
-
Polybutylene Terephthalate (PBT)
-25°C ~ 85°C
IPD1-05-D
IPD1-05-D-K
CONN RCPT HSG 10POS 2.54MM
Samtec Inc.
11,727
In Stock
1 : ¥7.67000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
Latch Lock
White
Polarizing Key
Polyamide (PA66), Nylon 6/6
-
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.