Rectangular Connector Housings

Results: 8
Series
Dynamic D-2100Dynamic D-3100Dynamic D-3200
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Number of Positions
2346810
Pitch
0.098" (2.50mm)0.150" (3.81mm)0.200" (5.08mm)
Number of Rows
12
Row Spacing
0.148" (3.75mm)0.200" (5.08mm)-
Fastening Type
-Latch Lock
Features
-Polarizing Key
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
11,348
In Stock
1 : ¥4.97000
Bulk
Bulk
Active
Receptacle
Female Socket
3
0.200" (5.08mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Thermoplastic, Polyester, Glass Filled
-55°C ~ 105°C
47,583
In Stock
1 : ¥5.14000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.200" (5.08mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Thermoplastic, Polyester, Glass Filled
-55°C ~ 105°C
178289-5
178289-5
CONN RCPT HSG 10POS 3.81MM
TE Connectivity AMP Connectors
20,683
In Stock
1 : ¥5.84000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.150" (3.81mm)
2
0.200" (5.08mm)
Free Hanging (In-Line)
Crimp
-
Black
-
Thermoplastic, Polyester, Glass Filled
-55°C ~ 105°C
30,942
In Stock
1 : ¥6.90000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.200" (5.08mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Thermoplastic, Polyester, Glass Filled
-55°C ~ 105°C
7,436
In Stock
1 : ¥8.72000
Bulk
Bulk
Active
Plug
Male Pin
3
0.200" (5.08mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Thermoplastic, Polyester, Glass Filled
-55°C ~ 105°C
27,118
In Stock
1 : ¥9.07000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.098" (2.50mm)
2
0.148" (3.75mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Thermoplastic, Polyester, Glass Filled
-55°C ~ 105°C
170
In Stock
1 : ¥18.23000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.200" (5.08mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Thermoplastic, Polyester, Glass Filled
-55°C ~ 105°C
4,532
In Stock
1 : ¥8.02000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.150" (3.81mm)
1
-
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Thermoplastic, Polyester, Glass Filled
-55°C ~ 105°C
Showing
of 8

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.