Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,388 In Stock | 1 : ¥9.28000 Bulk | Bulk | Active | Plug | Female Socket | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Plastic | -55°C ~ 125°C | |||
23,492 In Stock | 1 : ¥14.56000 Bulk | Bulk | Active | Plug | Female Socket | 8 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA), Nylon | -55°C ~ 125°C | |||
8,429 In Stock | 1 : ¥15.70000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Plastic | -55°C ~ 125°C | |||
3,497 In Stock | 1 : ¥26.03000 Bulk | Bulk | Active | Plug | Female Socket | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
1,820 In Stock | 1 : ¥26.03000 Bulk | Bulk | Active | Plug | Female Socket | 12 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
2,980 In Stock | 1 : ¥39.65000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Plastic | -55°C ~ 125°C |