Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,414 In Stock | 1 : ¥6.37000 Bulk | Bulk | Active | Plug | Female Socket | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | Sealed | Thermoplastic | -55°C ~ 125°C | |||
40,689 In Stock | 1 : ¥6.80000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | - | Thermoplastic | -55°C ~ 125°C | |||
18,750 In Stock | 1 : ¥9.19000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
14,237 In Stock | 1 : ¥5.76000 Bulk | Bulk | Active | Receptacle | Male Pin | 3 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | - | Thermoplastic | -55°C ~ 125°C | |||
27,781 In Stock | 1 : ¥8.46000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | - | 3 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Gray | - | Thermoplastic | -55°C ~ 125°C | |||
162 In Stock | 1 : ¥35.66000 Bulk | Bulk | Active | Receptacle | Male Pin | 4 | - | 2 | - | Panel Mount | Crimp | Latch Holder | Black | Mounting Flange, Sealed | Thermoplastic | -55°C ~ 125°C |