Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,143 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
298,748 In Stock | 1 : ¥1.74000 Bulk | Bulk | Active | Receptacle | Tab | 2 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
11,559 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Receptacle | Tab | 4 | 0.156" (3.96mm) | 2 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
2,711 In Stock | 1 : ¥4.88000 Bulk | Bulk | Active | Receptacle | Male Pin | 6 | 0.156" (3.96mm) | 2 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
5,236 In Stock | 1 : ¥5.75000 Bulk | Bulk | Active | Receptacle | Tab | 2 | 0.156" (3.96mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
7,871 In Stock | 1 : ¥6.45000 Bulk | Bulk | Active | Plug | Female Socket | 8 | 0.156" (3.96mm) | 2 | 0.181" (4.60mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
1,849 In Stock | 1 : ¥15.52000 Bulk | Bulk | Active | Receptacle | Tab | 10 | 0.156" (3.96mm) | 2 | 0.181" (4.60mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥9.85000 Bulk | Bulk | Active | Receptacle | Tab | 6 | 0.156" (3.96mm) | 2 | 0.181" (4.60mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C | |||
89 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | Receptacle | Tab | 8 | 0.156" (3.96mm) | 2 | 0.181" (4.60mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -30°C ~ 105°C |