Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
953 In Stock | 1 : ¥104.02000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Screw Lock | Green | Jackscrews, Mounting Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
174 In Stock | 1 : ¥104.10000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Screw Lock | Green | Jackscrews, Mounting Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
452 In Stock | 1 : ¥104.43000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Panel Mount | Crimp | Screw Lock | Green | Jackscrews, Mounting Flange, Polarizing Key | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
208,038 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C |