Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
986 In Stock | 1 : ¥20.03000 Bag | Bag | Active | Receptacle | Female Socket | 6 | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Free Hanging (In-Line) | Crimp | Latch Holder | - | Potting Wall | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | -65°C ~ 150°C | |||
532 In Stock | 1 : ¥20.61000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyester, Glass Filled | -55°C ~ 125°C |