Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,087 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | Plug | Female Socket | 20 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | |||
290,676 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
80,807 In Stock | 1 : ¥1.31000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C | |||
24,228 In Stock | 1 : ¥1.74000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C | |||
2,118 In Stock | 1 : ¥3.14000 Bulk | Bulk | Active | Receptacle | Female Blade Socket | 6 | 0.047" (1.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | Gray | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C | |||
18,846 In Stock | 1 : ¥3.92000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | White | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥2.44000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polybutylene Terephthalate (PBT) | -25°C ~ 85°C |