Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,075 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
18,808 In Stock | 1 : ¥1.22000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.079" (2.00mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
33,510 In Stock | 1 : ¥1.48000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
91,124 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
41,281 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C | |||
1,912 In Stock | 1 : ¥1.83000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -25°C ~ 85°C |