Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,412 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,289 In Stock | 1 : ¥20.14000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Red | - | Polycarbonate (PC) | -40°C ~ 75°C | |||
1,782 In Stock | 1 : ¥22.50000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polycarbonate (PC) | -40°C ~ 75°C | |||
6,088 In Stock | 1 : ¥24.30000 Bulk | Bulk | Active | Self Mating | Non-Gendered | 1 | - | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | - | Polycarbonate (PC) | - |