Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
376,630 In Stock | 1 : ¥1.40000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
61,857 In Stock | 1 : ¥1.72000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
103,167 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
158,863 In Stock | 1 : ¥2.13000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
116,260 In Stock | 1 : ¥2.35000 Bulk | Bulk | Active | Plug | Male Pin | 2 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyester | -40°C ~ 85°C | |||
37,769 In Stock | 1 : ¥0.87000 Bag | Bag | Active | Receptacle | Female Socket | 2 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |