Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,435 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Plug | Male or Female | 3 | 0.163" (4.14mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
738 In Stock | 1 : ¥16.42000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.157" (4.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Holder | Black | Sealed | Polyamide (PA), Nylon, Glass Filled | -40°C ~ 125°C |