Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,407 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Plug | Female Socket | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
15,168 In Stock | 1 : ¥12.97000 Bulk | Bulk | Active | Plug | Female Socket | 3 | - | 2 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Gray | IP68, IP6K9K | Polyamide (PA66), Nylon 6/6, Glass Filled | -55°C ~ 125°C | |||
991 In Stock | 1 : ¥6.73000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.197" (5.00mm) | 2 | 0.220" (5.60mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polybutylene Terephthalate (PBT) | - | |||
3,373 In Stock | 1 : ¥9.36000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.197" (5.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | Splash-Proof | Polyamide (PA66), Nylon 6/6 | -40°C ~ 125°C | |||
601 In Stock | 1 : ¥17.08000 Tray | Tray | Active | Plug | Female Socket | 2 | - | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polybutylene Terephthalate (PBT) | -40°C ~ 120°C | |||
175 In Stock | 1 : ¥46.88000 Bulk | - | Bulk | Active | Plug | Female Socket | 42 | - | 5 | - | Free Hanging (In-Line) | Crimp | Slide-On | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 120°C | ||
134 In Stock | 1 : ¥93.18000 Bulk | Bulk | Active | Receptacle | Female Socket | 25 | 0.197" (5.00mm) | 2 | 0.197" (5.00mm) | Free Hanging (In-Line) | Crimp | - | Black | Splash-Proof | Polyamide (PA66), Nylon 6/6, Glass Filled | -30°C ~ 105°C | |||
5,928 In Stock | 1 : ¥17.26000 Box | Box | Active | Plug | Female Socket | 26 | 0.157" (4.00mm) | 5 | - | Free Hanging (In-Line) | Crimp | Lever Lock | Black | Cap (Cover) | Polybutylene Terephthalate (PBT), Glass Filled | - |