936421-2

DigiKey Part Number
17-936421-2-ND
Manufacturer
Manufacturer Product Number
936421-2
Description
CONN PLUG HSG 42POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
42 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
936421-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
5
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Slide-On
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥46.88000¥46.88
10¥42.53500¥425.35
25¥40.29040¥1,007.26
90¥37.47867¥3,373.08
270¥32.79359¥8,854.27
540¥31.85678¥17,202.66
1,080¥27.17194¥29,345.70
2,520¥25.29802¥63,751.01
Manufacturers Standard Package