Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,166 In Stock | 1 : ¥1.74000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | Electric Shock Prevention | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
43,519 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
47,880 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
29,868 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
5,992 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |